Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3000 1"X50YD BLACK

DigiKey Part Number
SJ300010B-50-ND
Manufacturer
Manufacturer Product Number
SJ3000 1"X50YD BLACK
Description
RECLSBLE FSTNR RECT 1.000"X150'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop
Shape
Rectangular
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polypropylene (PP) Hook, Polyester Loop
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
RECLSBLE FSTNR RECT 1.000"X3 6"
In-Stock: 0
Unit Price: 74,12000 Kč
RECLSBLE FSTNR RECT 1" X 30.00'
In-Stock: 0
Unit Price: 548,89000 Kč
RECLSBLE FASTENER RECT 1" X 75'
In-Stock: 0
Unit Price: 1 260,72000 Kč