
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 65,26160 Kč | 1 631,54 Kč |
| 50 | 62,29680 Kč | 3 114,84 Kč |
| 100 | 59,32980 Kč | 5 932,98 Kč |
| 250 | 51,91376 Kč | 12 978,44 Kč |
| 500 | 50,43048 Kč | 25 215,24 Kč |
| 1 000 | 43,01440 Kč | 43 014,40 Kč |
| 2 500 | 40,04772 Kč | 100 119,30 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




