Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3000 1"X10YD BLACK

DigiKey Part Number
SJ300010B-10-ND
Manufacturer
Manufacturer Product Number
SJ3000 1"X10YD BLACK
Description
RECLSBLE FSTNR RECT 1" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polypropylene (PP) Hook, Polyester Loop
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1548,89000 Kč548,89 Kč
10495,40600 Kč4 954,06 Kč
25474,63880 Kč11 865,97 Kč
50444,97700 Kč22 248,85 Kč
100430,14190 Kč43 014,19 Kč
250406,40956 Kč101 602,39 Kč
500394,54360 Kč197 271,80 Kč
Manufacturers Standard Package
Unit Price without VAT:548,89000 Kč
Unit Price with VAT:664,15690 Kč
Alternate Length
RECLSBLE FSTNR RECT 1.000"X150'
In-Stock: 0
Unit Price:
RECLSBLE FSTNR RECT 1.000"X3 6"
In-Stock: 0
Unit Price: 74,12000 Kč
RECLSBLE FASTENER RECT 1" X 75'
In-Stock: 0
Unit Price: 1 260,72000 Kč