
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyester Loop | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,72000 Kč | 1 260,72 Kč |
| 10 | 1 186,59700 Kč | 11 865,97 Kč |
| 25 | 1 149,51440 Kč | 28 737,86 Kč |
| 50 | 1 075,35380 Kč | 53 767,69 Kč |
| 100 | 1 016,02390 Kč | 101 602,39 Kč |
| Unit Price without VAT: | 1 260,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,47120 Kč |




