Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3551 1"

DigiKey Part Number
SJ355110-1-ND
Manufacturer
Manufacturer Product Number
SJ-3551 1"
Description
RECLSBLE FSTNR 1.000" X 36.000"
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Obsolete
Type
Interlocking Stems
Length
36.000" (914.40mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
400 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
Manufacturers Standard Package
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 0
Unit Price: 10 293,32500 Kč