
A22Z-EG10-W | |
|---|---|
DigiKey Part Number | Z6882-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-EG10-W |
Description | ACCY E-STOP SHROUD WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | E-Stop Shroud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | E-Stop Shroud | |
For Use With/Related Products | A22E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,65000 Kč | 1 166,65 Kč |
| 10 | 1 056,55600 Kč | 10 565,56 Kč |
| 25 | 1 015,62280 Kč | 25 390,57 Kč |
| 50 | 985,70920 Kč | 49 285,46 Kč |
| 100 | 956,66890 Kč | 95 666,89 Kč |
| Unit Price without VAT: | 1 166,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,64650 Kč |











