



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Gray | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 20 | 278,55950 Kč | 5 571,19 Kč |
| 40 | 270,69575 Kč | 10 827,83 Kč |
| 60 | 266,46817 Kč | 15 988,09 Kč |
| 100 | 261,49860 Kč | 26 149,86 Kč |
| 260 | 253,14865 Kč | 65 818,65 Kč |
| 500 | 248,05274 Kč | 124 026,37 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |






