
SSK-60 | |
|---|---|
DigiKey Part Number | 40-SSK-60-ND |
Manufacturer | |
Manufacturer Product Number | SSK-60 |
Description | SLAM LOCK STAR KEY FOR LQ & LB P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Star Key | |
For Use With/Related Products | Can Socket Wrenches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,33000 Kč | 499,33 Kč |
| 5 | 462,75400 Kč | 2 313,77 Kč |
| 10 | 460,90600 Kč | 4 609,06 Kč |
| Unit Price without VAT: | 499,33000 Kč |
|---|---|
| Unit Price with VAT: | 604,18930 Kč |







