Cable Cutter Oval 8.25" (209.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Cutter Oval 8.25" (209.6mm)
JIC-755
JIC-755

JIC-755

DigiKey Part Number
K637-ND
Manufacturer
Manufacturer Product Number
JIC-755
Description
CUTTER CABLE OVAL CROSSING 8.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 8.25" (209.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Oval
Cut Edge
-
Length - Overall
8.25" (209.6mm)
Features
Soft Grips
Capacity
1" Dia Coax
Weight
0.911 lb (413.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1766,22000 Kč766,22 Kč
5754,87800 Kč3 774,39 Kč
Manufacturers Standard Package
Unit Price without VAT:766,22000 Kč
Unit Price with VAT:927,12620 Kč