Hand Crimper Tool Coaxial, RF - F Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTF-200CG

DigiKey Part Number
CTF-200CG-ND
Manufacturer
Manufacturer Product Number
CTF-200CG
Description
FIXED COMPRESSION TOOL FOR CORNI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - F Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - F Compression
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 558,26000 Kč1 558,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 558,26000 Kč
Unit Price with VAT:1 885,49460 Kč