



2155-3/4X22FT | |
|---|---|
DigiKey Part Number | 3M158650-ND |
Manufacturer | |
Manufacturer Product Number | 2155-3/4X22FT |
Description | TAPE SPLICING BLACK 3/4"X7.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 22' (6.7m) 7.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 22' (6.7m) 7.3 yds | |
Color | Black | |
Usage | Insulating, Moisture Sealing | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 20 | 179,94250 Kč | 3 598,85 Kč |
| 40 | 166,67675 Kč | 6 667,07 Kč |
| 60 | 159,52883 Kč | 9 571,73 Kč |
| 100 | 151,11840 Kč | 15 111,84 Kč |
| 260 | 137,01681 Kč | 35 624,37 Kč |
| 500 | 134,63708 Kč | 67 318,54 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |







