



N7G24-A0B2RA-00-0HT | |
|---|---|
DigiKey Part Number | 3M9675-ND |
Manufacturer | |
Manufacturer Product Number | N7G24-A0B2RA-00-0HT |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ - Type I, II | |
Number of Positions | 24 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Card Guides | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,14000 Kč | 179,14 Kč |
| 10 | 152,27600 Kč | 1 522,76 Kč |
| 25 | 142,73600 Kč | 3 568,40 Kč |
| 50 | 135,92400 Kč | 6 796,20 Kč |
| 100 | 129,43430 Kč | 12 943,43 Kč |
| 250 | 121,33388 Kč | 30 333,47 Kč |
| 500 | 115,54682 Kč | 57 773,41 Kč |
| Unit Price without VAT: | 179,14000 Kč |
|---|---|
| Unit Price with VAT: | 216,75940 Kč |





