



N7G24-A0B2RB-00-0HT | |
|---|---|
DigiKey Part Number | 3M9677-ND |
Manufacturer | |
Manufacturer Product Number | N7G24-A0B2RB-00-0HT |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ - Type I, II | |
Number of Positions | 24 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.224" (5.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,03000 Kč | 197,03 Kč |
| 10 | 167,49500 Kč | 1 674,95 Kč |
| 25 | 157,00760 Kč | 3 925,19 Kč |
| 50 | 149,50980 Kč | 7 475,49 Kč |
| 100 | 142,37380 Kč | 14 237,38 Kč |
| 250 | 133,46456 Kč | 33 366,14 Kč |
| 500 | 127,09864 Kč | 63 549,32 Kč |
| Unit Price without VAT: | 197,03000 Kč |
|---|---|
| Unit Price with VAT: | 238,40630 Kč |




