N3432-5002RB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 51
Unit Price: 3,30000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,76680 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,32380 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,26660 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,84540 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,38340 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,12500 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 41
Unit Price: 6,60000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3432-5002RB

DigiKey Part Number
MHR40L-ND
Manufacturer
Manufacturer Product Number
N3432-5002RB
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3432-5002RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
1098,08200 Kč980,82 Kč
20079,38190 Kč15 876,38 Kč
60073,46325 Kč44 077,95 Kč
1 00070,86468 Kč70 864,68 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč