Connector Strain Relief For 3000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-2040

DigiKey Part Number
3448-2040-ND
Manufacturer
Manufacturer Product Number
3448-2040
Description
CONN STRAIN RELIEF 40POS METAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 3000 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
40
Packaging
Bulk
For Use With/Related Products
3000 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1047,28700 Kč472,87 Kč
2544,32240 Kč1 108,06 Kč
5042,20180 Kč2 110,09 Kč
10040,18600 Kč4 018,60 Kč
30037,18747 Kč11 156,24 Kč
50035,87088 Kč17 935,44 Kč
1 00034,15934 Kč34 159,34 Kč
2 50032,02195 Kč80 054,87 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč