
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 50 | 5,23700 Kč | 261,85 Kč |
| 100 | 4,98700 Kč | 498,70 Kč |
| 250 | 4,67332 Kč | 1 168,33 Kč |
| 500 | 4,45032 Kč | 2 225,16 Kč |
| 1 000 | 4,23740 Kč | 4 237,40 Kč |
| 3 000 | 3,92117 Kč | 11 763,51 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












