
Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,51820 Kč | 275,91 Kč |
| 100 | 5,25580 Kč | 525,58 Kč |
| 250 | 4,92528 Kč | 1 231,32 Kč |
| 500 | 4,68970 Kč | 2 344,85 Kč |
| 1 000 | 4,46564 Kč | 4 465,64 Kč |
| 3 000 | 4,13227 Kč | 12 396,81 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







