
1939708-1 | |
|---|---|
DigiKey Part Number | A122065-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1939708-1 |
Description | CABLE CAT5E 8COND 26AWG METER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 26 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | 0.0217" (0.550mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 328.1' (100.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |











