
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,29480 Kč | 382,37 Kč |
| 50 | 14,56000 Kč | 728,00 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 250 | 12,99608 Kč | 3 249,02 Kč |
| 500 | 12,37496 Kč | 6 187,48 Kč |
| 1 000 | 11,78408 Kč | 11 784,08 Kč |
| 3 000 | 10,90503 Kč | 32 715,09 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











