
3600B/80 100 | |
|---|---|
DigiKey Part Number | 19-3600B/80100-ND 19-3600B/80100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/80 100 |
Description | MULTI-PAIR 80CON 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 80 (40 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 5 | 243,15600 Kč | 1 215,78 Kč |
| 10 | 231,44000 Kč | 2 314,40 Kč |
| 25 | 216,70760 Kč | 5 417,69 Kč |
| 50 | 206,09540 Kč | 10 304,77 Kč |
| 100 | 195,91340 Kč | 19 591,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 149,10890 Kč | 14 910,89 Kč |
| 200 | 142,21420 Kč | 28 442,84 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |








