80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/80 100SF

DigiKey Part Number
19-3600B/80100SF-ND
Manufacturer
Manufacturer Product Number
3600B/80 100SF
Description
MULTI-PAIR 80CON 28AWG BEI 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
80 (40 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 294,51000 Kč18 294,51 Kč
217 386,76500 Kč34 773,53 Kč
317 327,06000 Kč51 981,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18 294,51000 Kč
Unit Price with VAT:22 136,35710 Kč
Alternate Length
MULTI-PAIR 80CON 28AWG BEI FOOT
In-Stock: 0
Unit Price: 325,89000 Kč
MULTI-PAIR 80CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 80CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price: