
3600B/80 100SF | |
|---|---|
DigiKey Part Number | 19-3600B/80100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/80 100SF |
Description | MULTI-PAIR 80CON 28AWG BEI FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 (40 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Number of Conductors | 80 (40 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,89000 Kč | 325,89 Kč |
| 5 | 290,90600 Kč | 1 454,53 Kč |
| 10 | 276,85900 Kč | 2 768,59 Kč |
| 25 | 259,19920 Kč | 6 479,98 Kč |
| 50 | 246,47460 Kč | 12 323,73 Kč |
| 100 | 234,27050 Kč | 23 427,05 Kč |
| Unit Price without VAT: | 325,89000 Kč |
|---|---|
| Unit Price with VAT: | 394,32690 Kč |




