


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 308,33500 Kč | 3 083,35 Kč |
| 25 | 278,97120 Kč | 6 974,28 Kč |
| 50 | 259,12380 Kč | 12 956,19 Kč |
| 100 | 241,12630 Kč | 24 112,63 Kč |
| 250 | 219,91204 Kč | 54 978,01 Kč |
| 500 | 205,62334 Kč | 102 811,67 Kč |
| 1 000 | 193,08816 Kč | 193 088,16 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |




