


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 10 | 322,25600 Kč | 3 222,56 Kč |
| 25 | 291,61200 Kč | 7 290,30 Kč |
| 50 | 270,89520 Kč | 13 544,76 Kč |
| 100 | 252,11460 Kč | 25 211,46 Kč |
| 250 | 229,97260 Kč | 57 493,15 Kč |
| 500 | 215,06152 Kč | 107 530,76 Kč |
| 1 000 | 202,80078 Kč | 202 800,78 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |




