10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3YYK-1018J

DigiKey Part Number
M3YYK-1018J-ND
Manufacturer
Manufacturer Product Number
M3YYK-1018J
Description
IDC CABLE - MPD10K/MC10G/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10295,96700 Kč2 959,67 Kč
25267,74960 Kč6 693,74 Kč
50248,67940 Kč12 433,97 Kč
100231,38330 Kč23 138,33 Kč
250210,99212 Kč52 748,03 Kč
500197,25732 Kč98 628,66 Kč
1 000184,83615 Kč184 836,15 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč
Alternate Color
IDC CABLE - MPD10K/MC10M/MPD10K
In-Stock: 0
Unit Price: 393,71000 Kč
Alternate Length
IDC CABLE - MPD10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 400,64000 Kč
IDC CABLE - MPD10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 373,97000 Kč