10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3YYK-1006J

DigiKey Part Number
M3YYK-1006J-ND
Manufacturer
Manufacturer Product Number
M3YYK-1006J
Description
IDC CABLE - MPD10K/MC10G/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,97000 Kč373,97 Kč
10287,69400 Kč2 876,94 Kč
25260,24920 Kč6 506,23 Kč
50241,69120 Kč12 084,56 Kč
100224,86550 Kč22 486,55 Kč
250205,02448 Kč51 256,12 Kč
500191,66134 Kč95 830,67 Kč
1 000179,57637 Kč179 576,37 Kč
Manufacturers Standard Package
Unit Price without VAT:373,97000 Kč
Unit Price with VAT:452,50370 Kč
Alternate Color
IDC CABLE - MPD10K/MC10M/MPD10K
In-Stock: 0
Unit Price: 376,91000 Kč
Alternate Length
IDC CABLE - MPD10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 400,64000 Kč
IDC CABLE - MPD10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 384,47000 Kč