


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,56000 Kč | 735,56 Kč |
| 10 | 568,18500 Kč | 5 681,85 Kč |
| 25 | 515,05560 Kč | 12 876,39 Kč |
| 50 | 479,17440 Kč | 23 958,72 Kč |
| 100 | 446,67160 Kč | 44 667,16 Kč |
| 250 | 408,38424 Kč | 102 096,06 Kč |
| 500 | 382,61296 Kč | 191 306,48 Kč |
| Unit Price without VAT: | 735,56000 Kč |
|---|---|
| Unit Price with VAT: | 890,02760 Kč |




