


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,41000 Kč | 610,41 Kč |
| 10 | 470,96400 Kč | 4 709,64 Kč |
| 25 | 426,65400 Kč | 10 666,35 Kč |
| 50 | 396,74040 Kč | 19 837,02 Kč |
| 100 | 369,62570 Kč | 36 962,57 Kč |
| 250 | 337,67892 Kč | 84 419,73 Kč |
| 500 | 316,17318 Kč | 158 086,59 Kč |
| Unit Price without VAT: | 610,41000 Kč |
|---|---|
| Unit Price with VAT: | 738,59610 Kč |




