


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,81000 Kč | 660,81 Kč |
| 10 | 510,08300 Kč | 5 100,83 Kč |
| 25 | 462,21640 Kč | 11 555,41 Kč |
| 50 | 429,90040 Kč | 21 495,02 Kč |
| 100 | 400,61240 Kč | 40 061,24 Kč |
| 250 | 366,10600 Kč | 91 526,50 Kč |
| 500 | 342,88306 Kč | 171 441,53 Kč |
| Unit Price without VAT: | 660,81000 Kč |
|---|---|
| Unit Price with VAT: | 799,58010 Kč |




