30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3WWK-3018J

DigiKey Part Number
M3WWK-3018J-ND
Manufacturer
Manufacturer Product Number
M3WWK-3018J
Description
IDC CABLE - MPL30K/MC34G/MPL30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,05000 Kč628,05 Kč
10484,69700 Kč4 846,97 Kč
25439,14360 Kč10 978,59 Kč
50408,37760 Kč20 418,88 Kč
100380,50060 Kč38 050,06 Kč
250347,65548 Kč86 913,87 Kč
500325,54754 Kč162 773,77 Kč
Manufacturers Standard Package
Unit Price without VAT:628,05000 Kč
Unit Price with VAT:759,94050 Kč
Alternate Color
IDC CABLE - MPL30K/MC34M/MPL30K
In-Stock: 0
Unit Price: 660,81000 Kč
Alternate Length
IDC CABLE - MPL30K/MC34G/MPL30K
In-Stock: 0
Unit Price: 670,68000 Kč
IDC CABLE - MPL30K/MC34G/MPL30K
In-Stock: 0
Unit Price: 599,28000 Kč