


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,68000 Kč | 670,68 Kč |
| 10 | 517,87400 Kč | 5 178,74 Kč |
| 25 | 469,30520 Kč | 11 732,63 Kč |
| 50 | 436,50640 Kč | 21 825,32 Kč |
| 100 | 406,78800 Kč | 40 678,80 Kč |
| 250 | 371,77464 Kč | 92 943,66 Kč |
| 500 | 348,20732 Kč | 174 103,66 Kč |
| Unit Price without VAT: | 670,68000 Kč |
|---|---|
| Unit Price with VAT: | 811,52280 Kč |




