


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,48000 Kč | 666,48 Kč |
| 10 | 514,51400 Kč | 5 145,14 Kč |
| 25 | 466,25640 Kč | 11 656,41 Kč |
| 50 | 433,66320 Kč | 21 683,16 Kč |
| 100 | 404,12960 Kč | 40 412,96 Kč |
| 250 | 369,33636 Kč | 92 334,09 Kč |
| 500 | 345,91644 Kč | 172 958,22 Kč |
| Unit Price without VAT: | 666,48000 Kč |
|---|---|
| Unit Price with VAT: | 806,44080 Kč |




