


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,38000 Kč | 563,38 Kč |
| 10 | 434,55400 Kč | 4 345,54 Kč |
| 25 | 393,58640 Kč | 9 839,66 Kč |
| 50 | 365,90700 Kč | 18 295,35 Kč |
| 100 | 340,82480 Kč | 34 082,48 Kč |
| 250 | 311,26512 Kč | 77 816,28 Kč |
| 500 | 291,36530 Kč | 145 682,65 Kč |
| Unit Price without VAT: | 563,38000 Kč |
|---|---|
| Unit Price with VAT: | 681,68980 Kč |




