


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,72000 Kč | 553,72 Kč |
| 10 | 426,99400 Kč | 4 269,94 Kč |
| 25 | 386,71600 Kč | 9 667,90 Kč |
| 50 | 359,50680 Kč | 17 975,34 Kč |
| 100 | 334,84460 Kč | 33 484,46 Kč |
| 250 | 305,78296 Kč | 76 445,74 Kč |
| 500 | 286,21744 Kč | 143 108,72 Kč |
| Unit Price without VAT: | 553,72000 Kč |
|---|---|
| Unit Price with VAT: | 670,00120 Kč |




