


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| 10 | 469,80900 Kč | 4 698,09 Kč |
| 25 | 425,61280 Kč | 10 640,32 Kč |
| 50 | 395,76200 Kč | 19 788,10 Kč |
| 100 | 368,71020 Kč | 36 871,02 Kč |
| 250 | 336,84152 Kč | 84 210,38 Kč |
| 500 | 315,38744 Kč | 157 693,72 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |




