


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,95000 Kč | 604,95 Kč |
| 10 | 466,72300 Kč | 4 667,23 Kč |
| 25 | 422,80720 Kč | 10 570,18 Kč |
| 50 | 393,14980 Kč | 19 657,49 Kč |
| 100 | 366,27020 Kč | 36 627,02 Kč |
| 250 | 334,60060 Kč | 83 650,15 Kč |
| 500 | 313,28344 Kč | 156 641,72 Kč |
| Unit Price without VAT: | 604,95000 Kč |
|---|---|
| Unit Price with VAT: | 731,98950 Kč |




