


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 199,06100 Kč | 1 990,61 Kč |
| 25 | 179,87720 Kč | 4 496,93 Kč |
| 50 | 166,90060 Kč | 8 345,03 Kč |
| 100 | 155,12690 Kč | 15 512,69 Kč |
| 250 | 141,24012 Kč | 35 310,03 Kč |
| 500 | 131,88172 Kč | 65 940,86 Kč |
| 1 000 | 123,41491 Kč | 123 414,91 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |




