


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 190,41000 Kč | 1 904,10 Kč |
| 25 | 172,04080 Kč | 4 301,02 Kč |
| 50 | 159,61420 Kč | 7 980,71 Kč |
| 100 | 148,34040 Kč | 14 834,04 Kč |
| 250 | 135,03812 Kč | 33 759,53 Kč |
| 500 | 126,07368 Kč | 63 036,84 Kč |
| 1 000 | 117,96319 Kč | 117 963,19 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |




