


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 10 | 211,93300 Kč | 2 119,33 Kč |
| 25 | 191,55200 Kč | 4 788,80 Kč |
| 50 | 177,76480 Kč | 8 888,24 Kč |
| 100 | 165,25220 Kč | 16 525,22 Kč |
| 250 | 150,49352 Kč | 37 623,38 Kč |
| 500 | 140,54970 Kč | 70 274,85 Kč |
| 1 000 | 131,55373 Kč | 131 553,73 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |




