10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3UUK-1018R

DigiKey Part Number
M3UUK-1018R-ND
Manufacturer
Manufacturer Product Number
M3UUK-1018R
Description
IDC CABLE - MKS10K/MC10M/MKS10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
10206,36800 Kč2 063,68 Kč
25186,49600 Kč4 662,40 Kč
50173,05720 Kč8 652,86 Kč
100160,86780 Kč16 086,78 Kč
250146,48540 Kč36 621,35 Kč
500136,79442 Kč68 397,21 Kč
1 000128,02796 Kč128 027,96 Kč
Manufacturers Standard Package
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč
Alternate Color
IDC CABLE - MKS10K/MC10G/MKS10K
In-Stock: 0
Unit Price: 259,12000 Kč
Alternate Length
IDC CABLE - MKS10K/MC10M/MKS10K
In-Stock: 0
Unit Price: 251,14000 Kč
IDC CABLE - MKS10K/MC10M/MKS10K
In-Stock: 0
Unit Price: 294,60000 Kč