


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,33000 Kč | 802,33 Kč |
| 10 | 620,17600 Kč | 6 201,76 Kč |
| 25 | 562,33480 Kč | 14 058,37 Kč |
| 50 | 523,29120 Kč | 26 164,56 Kč |
| 100 | 487,91790 Kč | 48 791,79 Kč |
| 250 | 446,25536 Kč | 111 563,84 Kč |
| 500 | 419,23346 Kč | 209 616,73 Kč |
| Unit Price without VAT: | 802,33000 Kč |
|---|---|
| Unit Price with VAT: | 970,81930 Kč |




