


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 10 | 468,59100 Kč | 4 685,91 Kč |
| 25 | 424,51240 Kč | 10 612,81 Kč |
| 50 | 394,73720 Kč | 19 736,86 Kč |
| 100 | 367,75480 Kč | 36 775,48 Kč |
| 250 | 335,96464 Kč | 83 991,16 Kč |
| 500 | 314,56180 Kč | 157 280,90 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |




