50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3TTK-5006J

DigiKey Part Number
M3TTK-5006J-ND
Manufacturer
Manufacturer Product Number
M3TTK-5006J
Description
IDC CABLE - MSD50K/MC50G/MSD50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,78000 Kč588,78 Kč
10454,16600 Kč4 541,66 Kč
25411,40120 Kč10 285,03 Kč
50382,51220 Kč19 125,61 Kč
100356,33190 Kč35 633,19 Kč
250325,48832 Kč81 372,08 Kč
500304,72298 Kč152 361,49 Kč
Manufacturers Standard Package
Unit Price without VAT:588,78000 Kč
Unit Price with VAT:712,42380 Kč
Alternate Color
IDC CABLE - MSD50K/MC50M/MSD50K
In-Stock: 0
Unit Price: 607,26000 Kč
Alternate Length
IDC CABLE - MSD50K/MC50G/MSD50K
In-Stock: 0
Unit Price: 630,78000 Kč
IDC CABLE - MSD50K/MC50G/MSD50K
In-Stock: 0
Unit Price: 693,56000 Kč