


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,56000 Kč | 693,56 Kč |
| 10 | 535,61700 Kč | 5 356,17 Kč |
| 25 | 485,44000 Kč | 12 136,00 Kč |
| 50 | 451,55360 Kč | 22 577,68 Kč |
| 100 | 420,85030 Kč | 42 085,03 Kč |
| 250 | 384,68000 Kč | 96 170,00 Kč |
| 500 | 360,33618 Kč | 180 168,09 Kč |
| Unit Price without VAT: | 693,56000 Kč |
|---|---|
| Unit Price with VAT: | 839,20760 Kč |




