


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,78000 Kč | 630,78 Kč |
| 10 | 486,92300 Kč | 4 869,23 Kč |
| 25 | 441,16800 Kč | 11 029,20 Kč |
| 50 | 410,26320 Kč | 20 513,16 Kč |
| 100 | 382,26230 Kč | 38 226,23 Kč |
| 250 | 349,27148 Kč | 87 317,87 Kč |
| 500 | 327,06694 Kč | 163 533,47 Kč |
| Unit Price without VAT: | 630,78000 Kč |
|---|---|
| Unit Price with VAT: | 763,24380 Kč |




