


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,00000 Kč | 686,00 Kč |
| 10 | 529,75900 Kč | 5 297,59 Kč |
| 25 | 480,11520 Kč | 12 002,88 Kč |
| 50 | 446,58960 Kč | 22 329,48 Kč |
| 100 | 416,20980 Kč | 41 620,98 Kč |
| 250 | 380,42076 Kč | 95 105,19 Kč |
| 500 | 356,33228 Kč | 178 166,14 Kč |
| Unit Price without VAT: | 686,00000 Kč |
|---|---|
| Unit Price with VAT: | 830,06000 Kč |




