


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,53000 Kč | 444,53 Kč |
| 10 | 342,45600 Kč | 3 424,56 Kč |
| 25 | 309,93040 Kč | 7 748,26 Kč |
| 50 | 287,96240 Kč | 14 398,12 Kč |
| 100 | 268,04160 Kč | 26 804,16 Kč |
| 250 | 244,55952 Kč | 61 139,88 Kč |
| 500 | 228,74634 Kč | 114 373,17 Kč |
| Unit Price without VAT: | 444,53000 Kč |
|---|---|
| Unit Price with VAT: | 537,88130 Kč |




