24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3TTK-2418R

DigiKey Part Number
M3TTK-2418R-ND
Manufacturer
Manufacturer Product Number
M3TTK-2418R
Description
IDC CABLE - MSD24K/MC24M/MSD24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,89000 Kč384,89 Kč
10296,26100 Kč2 962,61 Kč
25268,01000 Kč6 700,25 Kč
50248,91440 Kč12 445,72 Kč
100231,60370 Kč23 160,37 Kč
250211,19368 Kč52 798,42 Kč
500197,44756 Kč98 723,78 Kč
1 000185,01485 Kč185 014,85 Kč
Manufacturers Standard Package
Unit Price without VAT:384,89000 Kč
Unit Price with VAT:465,71690 Kč
Alternate Color
IDC CABLE - MSD24K/MC24G/MSD24K
In-Stock: 0
Unit Price: 356,55000 Kč
Alternate Length
IDC CABLE - MSD24K/MC24M/MSD24K
In-Stock: 0
Unit Price: 444,53000 Kč
IDC CABLE - MSD24K/MC24M/MSD24K
In-Stock: 0
Unit Price: 344,58000 Kč