


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 265,01600 Kč | 2 650,16 Kč |
| 25 | 239,67960 Kč | 5 991,99 Kč |
| 50 | 222,54520 Kč | 11 127,26 Kč |
| 100 | 207,00460 Kč | 20 700,46 Kč |
| 250 | 188,67964 Kč | 47 169,91 Kč |
| 500 | 176,33490 Kč | 88 167,45 Kč |
| 1 000 | 165,17027 Kč | 165 170,27 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |




