24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3TTK-2406J

DigiKey Part Number
M3TTK-2406J-ND
Manufacturer
Manufacturer Product Number
M3TTK-2406J
Description
IDC CABLE - MSD24K/MC24G/MSD24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,13000 Kč335,13 Kč
10257,66600 Kč2 576,66 Kč
25233,00240 Kč5 825,06 Kč
50216,32980 Kč10 816,49 Kč
100201,20910 Kč20 120,91 Kč
250183,37636 Kč45 844,09 Kč
500171,36384 Kč85 681,92 Kč
1 000160,49905 Kč160 499,05 Kč
Manufacturers Standard Package
Unit Price without VAT:335,13000 Kč
Unit Price with VAT:405,50730 Kč
Alternate Color
IDC CABLE - MSD24K/MC24M/MSD24K
In-Stock: 0
Unit Price: 344,58000 Kč
Alternate Length
IDC CABLE - MSD24K/MC24G/MSD24K
In-Stock: 0
Unit Price: 388,88000 Kč
IDC CABLE - MSD24K/MC24G/MSD24K
In-Stock: 0
Unit Price: 356,55000 Kč